+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Contact plating | nickel plated | |
Cable length | 2m | |
Insulation colour | black | |
Kind of core | Cu, tinned | |
Core diameter | 20AWG, 28AWG | |
Wire insulation material | elastomer thermoplastic TPE | |
Data transfer rate | 0.48Gbps | |
Braid material | textile | |
Shield structure | shielded twofold | |
Cable external diameter | 4.1mm | |
Max. operating current | 5A |