+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0406-0.022

Inductor: wire; THT; 22uH; Ioper: 1A; R: 180mΩ; ±10%; Ø5.5x7.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0406-0.022
TME Symbol:
COIL0406-0.022

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
22µH
Operating current
1A
Resistance
0.18Ω
Tolerance
±10%
Body dimensions
Ø5.5x7.5mm
Saturation current
1.1A
Spatial orientation
vertical
Terminal pitch
2mm
Leads
2pin
Diameter
5.5mm
Height
7.5mm
Gross weight0.469 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0406-0.022
1920 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD