+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 0.1mH | |
Operating current | 0.53A | |
Resistance | 0.68Ω | |
Tolerance | ±10% | |
Body dimensions | Ø5.5x7.5mm | |
Saturation current | 530mA | |
Spatial orientation | vertical | |
Terminal pitch | 2mm | |
Leads | 2pin | |
Diameter | 5.5mm | |
Height | 7.5mm |