+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0406-0.47

Inductor: wire; THT; 470uH; Ioper: 300mA; R: 3.96Ω; ±10%; Ø5.5x7.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0406-0.47
TME Symbol:
COIL0406-0.47

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
0.3A
Resistance
3.96Ω
Tolerance
±10%
Body dimensions
Ø5.5x7.5mm
Saturation current
0.22A
Spatial orientation
vertical
Terminal pitch
2mm
Leads
2pin
Diameter
5.5mm
Height
7.5mm
Gross weight0.423 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0406-0.47
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 1 000 pcs