+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0406-1.5

Inductor: wire; THT; 1.5mH; Ioper: 130mA; R: 11.53Ω; ±10%; Ø5.5x7.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0406-1.5
TME Symbol:
COIL0406-1.5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.13A
Resistance
11.53Ω
Tolerance
±10%
Body dimensions
Ø5.5x7.5mm
Saturation current
130mA
Spatial orientation
vertical
Terminal pitch
2mm
Leads
2pin
Diameter
5.5mm
Height
7.5mm
Gross weight0.461 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0406-1.5
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 4 000.
Multiple of: 2 000.
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs