+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0507-0.1

Inductor: wire; THT; 100uH; 800mA; ±10%; Ø6.5x8.5mm; vertical


Manufacturer: FERROCORE

Manufacturer part number:
COIL0507-0.1
TME Symbol:
COIL0507-0.1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
0.8A
Tolerance
±10%
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
6.5mm
Height
8.5mm
Gross weight0.782 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0507-0.1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs