+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0507-0.18

Inductor: wire; THT; 180uH; 650mA; ±10%; Ø6.5x8.5mm; vertical


Manufacturer: FERROCORE

Manufacturer part number:
COIL0507-0.18
TME Symbol:
COIL0507-0.18

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.18mH
Operating current
0.65A
Tolerance
±10%
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
6.5mm
Height
8.5mm
Gross weight0.75 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0507-0.18
1174 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.27 USDGross price for quantities from 2 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs