+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0507-1.5

Inductor: wire; THT; 1.5mH; 200mA; ±10%; Ø6.5x8.5mm; vertical


Manufacturer: FERROCORE

Manufacturer part number:
COIL0507-1.5
TME Symbol:
COIL0507-1.5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.2A
Tolerance
±10%
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
6.5mm
Height
8.5mm
Gross weight0.79 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0507-1.5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.55 USDGross price for quantities from 2 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs