+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0608-0.056

Inductor: wire; THT; 56uH; Ioper: 1.5A; R: 234mΩ; ±10%; Ø7.5x9.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0608-0.056
TME Symbol:
COIL0608-0.056

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
56µH
Operating current
1.5A
Resistance
0.234Ω
Tolerance
±10%
Body dimensions
Ø7.5x9.5mm
Saturation current
1.4A
Spatial orientation
vertical
Terminal pitch
3mm
Leads
2pin
Diameter
7.5mm
Height
9.5mm
Gross weight1.16 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0608-0.056
2996 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD