+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0608-0.47

Inductor: wire; THT; 470uH; 500mA; R: 1.94Ω; ±10%; Ø7.5x9.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0608-0.47
TME Symbol:
COIL0608-0.47

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
0.5A
Resistance
1.94Ω
Tolerance
±10%
Body dimensions
Ø7.5x9.5mm
Spatial orientation
vertical
Terminal pitch
3mm
Leads
2pin
Diameter
7.5mm
Height
9.5mm
Gross weight1.26 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0608-0.47
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 10 pcs