+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0608-0.68

Inductor: wire; THT; 680uH; Ioper: 450mA; R: 2.55Ω; ±10%; Ø7.5x9.5mm

Manufacturer: FERROCORE

Manufacturer part number:
COIL0608-0.68
TME Symbol:
COIL0608-0.68

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.68mH
Operating current
0.45A
Resistance
2.55Ω
Tolerance
±10%
Body dimensions
Ø7.5x9.5mm
Saturation current
380mA
Spatial orientation
vertical
Terminal pitch
3mm
Leads
2pin
Diameter
7.5mm
Height
9.5mm
Gross weight1.184 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0608-0.68
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 500 pcs