+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0608-0.82

Inductor: wire; THT; 820uH; ±10%; Ø7.5x9.5mm; vertical; Pitch: 3mm

Manufacturer: FERROCORE

Manufacturer part number:
COIL0608-0.82
TME Symbol:
COIL0608-0.82

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.82mH
Tolerance
±10%
Body dimensions
Ø7.5x9.5mm
Spatial orientation
vertical
Terminal pitch
3mm
Leads
2pin
Diameter
7.5mm
Height
9.5mm
Gross weight1.25 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0608-0.82
1033 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs