+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0810-0.1

Inductor: wire; THT; 100uH; 1.7A; R: 180mΩ; ±10%; Ø9.5x11.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0810-0.1
TME Symbol:
COIL0810-0.1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
1.7A
Resistance
0.18Ω
Tolerance
±10%
Body dimensions
Ø9.5x11.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
11.5mm
Dimensions
Gross weight2.77 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0810-0.1
1807 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs