+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0810-1.5

Inductor: wire; THT; 1.5mH; 410mA; R: 3Ω; ±10%; Ø9.5x11.5mm; vertical


Manufacturer: FERROCORE

Manufacturer part number:
COIL0810-1.5
TME Symbol:
COIL0810-1.5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.41A
Resistance
3Ω
Tolerance
±10%
Body dimensions
Ø9.5x11.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
11.5mm
Dimensions
Gross weight2.537 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0810-1.5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.51 USDGross price for quantities from 2 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 600 pcs - 0.19 USDGross price for quantities from 600 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs