+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0812-0.0033

Inductor: wire; THT; 3.3uH; Ioper: 7A; R: 15.6mΩ; ±20%; Ø9.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0812-0.0033
TME Symbol:
COIL0812-0.0033

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
3.3µH
Operating current
7A
Resistance
15.6mΩ
Tolerance
±20%
Body dimensions
Ø9.5x13.5mm
Saturation current
7A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
13.5mm
Gross weight2.31 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0812-0.0033
613 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD