+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0812-0.01

Inductor: wire; THT; 10uH; Ioper: 5.5A; R: 26mΩ; ±10%; Ø9.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0812-0.01
TME Symbol:
COIL0812-0.01

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
10µH
Operating current
5.5A
Resistance
26mΩ
Tolerance
±10%
Body dimensions
Ø9.5x13.5mm
Saturation current
4.5A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
13.5mm
Gross weight2.63 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0812-0.01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 200 pcs