+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | THT | |
Inductance | 22µH | |
Operating current | 5.5A | |
Resistance | 38mΩ | |
Tolerance | ±10% | |
Body dimensions | Ø9.5x13.5mm | |
Saturation current | 3.8A | |
Spatial orientation | vertical | |
Terminal pitch | 5mm | |
Leads | 2pin | |
Diameter | 9.5mm | |
Height | 13.5mm |