+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0812-0.56

Inductor: wire; THT; 560uH; Ioper: 1.1A; R: 900mΩ; ±10%; Ø9.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0812-0.56
TME Symbol:
COIL0812-0.56

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.56mH
Operating current
1.1A
Resistance
0.9Ω
Tolerance
±10%
Body dimensions
Ø9.5x13.5mm
Saturation current
0.6A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
13.5mm
Gross weight3.3 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0812-0.56
0 in TME stock
No. of pieces (Multiple of: 1 200)
Minimum order quantity: 1 200.
Multiple of: 1 200.
Net price for quantities from 1200 pcs - 0.12 USDGross price for quantities from 1200 pcs - 0.12 USD