+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL0812-1.5

Inductor: wire; THT; 1.5mH; Ioper: 500mA; R: 2.9Ω; ±10%; Ø9.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0812-1.5
TME Symbol:
COIL0812-1.5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.5A
Resistance
2.9Ω
Tolerance
±10%
Body dimensions
Ø9.5x13.5mm
Saturation current
420mA
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
13.5mm
Gross weight2.48 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0812-1.5
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 1 200.
Multiple of: 600.
Net price for quantities from 1200 pcs - 0.15 USDGross price for quantities from 1200 pcs - 0.15 USD