+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL1010-0.33

Inductor: wire; THT; 330uH; Ioper: 1.4A; R: 510mΩ; ±10%; Ø11.5x11.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL1010-0.33
TME Symbol:
COIL1010-0.33

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Operating current
1.4A
Resistance
0.51Ω
Tolerance
±10%
Body dimensions
Ø11.5x11.5mm
Saturation current
1A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
11.5mm
Height
11.5mm
Gross weight3.83 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1010-0.33
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 200 pcs