+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL1010-4.7

Inductor: wire; THT; 4.7mH; Ioper: 400mA; R: 6Ω; ±10%; Ø11.5x11.5mm

Manufacturer: FERROCORE

Manufacturer part number:
COIL1010-4.7
TME Symbol:
COIL1010-4.7

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
4.7mH
Operating current
0.4A
Resistance
6Ω
Tolerance
±10%
Body dimensions
Ø11.5x11.5mm
Saturation current
230mA
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
11.5mm
Height
11.5mm
Gross weight4.215 g
Certificates
See other products in this category: Inductors FERROCORE
*
COIL1010-4.7
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 200 pcs