+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL1016-0.047

Inductor: wire; THT; 47uH; ±10%; Ø11.5x17.5mm; vertical; Leads: 2pin


Manufacturer: FERROCORE

Manufacturer part number:
COIL1016-0.047
TME Symbol:
COIL1016-0.047

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
47µH
Tolerance
±10%
Body dimensions
Ø11.5x17.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
11.5mm
Height
17.5mm
Gross weight6.24 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1016-0.047
257 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.51 USDGross price for quantities from 2 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 200 pcs