+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COIL1016-0.18

Inductor: wire; THT; 180uH; 2.4A; ±10%; Ø11.5x17.5mm; vertical


Manufacturer: FERROCORE

Manufacturer part number:
COIL1016-0.18
TME Symbol:
COIL1016-0.18

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.18mH
Operating current
2.4A
Tolerance
±10%
Body dimensions
Ø11.5x17.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
11.5mm
Height
17.5mm
Gross weight6.245 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL1016-0.18
389 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.95 USDGross price for quantities from 2 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Packaging method by the manufacturer:Cardboard = 200 pcs