+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Contact plating | nickel plated | |
Cable length | 3m | |
Insulation colour | black | |
Kind of core | Cu, tinned | |
Core diameter | 24AWG, 28AWG | |
Wire insulation material | PVC | |
Data transfer rate | 0.48Gbps | |
Shield structure | Al foil, braid made of copper wires, shielded twofold | |
Cable external diameter | 4.5mm |