+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COKBG

Cable; USB 2.0; USB A plug,USB C plug; nickel plated; 1.5m; PVC


Manufacturer: VENTION

Manufacturer part number:
COKBG
TME Symbol:
COKBG

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.5m
Kind of core
Cu, tinned
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
Al foil, shielded
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight51.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters VENTION,
*
COKBG
291 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.03 USD