+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POCO104

Autotransformer: fixed; 230VAC; Power: 45VA; Usec.1: 110V


Manufacturer: NEDIS

Manufacturer part number:
POCO104
TME Symbol:
CON45W

Specification

Manufacturer
NEDIS
Type of autotransformer
fixed
Primary voltage
230V AC
Power
45VA
Secondary voltage 1
110V
Body dimensions
88x62x88mm
Gross weight517.7 g
See other products in this category: Autotransformers NEDIS,
*
POCO104
5 in TME stock
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 3 pcs - 13.73 USDGross price for quantities from 3 pcs - 13.73 USD
Net price for quantities from 5 pcs - 12.73 USDGross price for quantities from 5 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.