+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CONMCX003.062

Connector: MCX; socket; female; card edge; 50Ω; on PCBs; PTFE

Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMCX003.062

Alternative designations: L9000246-01

TME Symbol:
CONMCX003.062

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
MCX
Connector
socket
Kind of connector
female
Connector variant
card edge
Wave impedance
50Ω
Mechanical mounting
on PCBs
Insulator material
PTFE
Contact plating
gold-plated
Mounting plate thickness
1.57mm
Gross weight0.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MCX, MMCX connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMCX003.062
371 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 25 pcs - 5.92 USDGross price for quantities from 25 pcs - 5.92 USD
Net price for quantities from 50 pcs - 5.70 USDGross price for quantities from 50 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs