+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CONMCX011

Connector: MCX; plug; female; straight; 50Ω; RG174; for cable; PTFE

Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMCX011
TME Symbol:
CONMCX011

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
MCX
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Kind of cable
RG174
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Gross weight1.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MCX, MMCX connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMCX011
26 in TME stock
Net price for quantities from 1 pcs - 8.47 USDGross price for quantities from 1 pcs - 8.47 USD
Net price for quantities from 5 pcs - 7.05 USDGross price for quantities from 5 pcs - 7.05 USD
Net price for quantities from 20 pcs - 6.51 USDGross price for quantities from 20 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts