+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4CARMEDIA | |
Type of car connector | for panel radio | |
Application - radio brand | Alpine | |
Application - radio model | IVA-W502R, IVA-W505R | |
Car Audio features | AUX (stereo+Video) input, AUX (stereo+Video) output, Camera in, front speaker (stereo) connection, rear speaker (stereo) connection, subwoofer (stereo) connection | |
Kit contents | kit includes 2 wires 10pin and 16pin |