+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4CARMEDIA | |
Type of car connector | for panel radio | |
Application - radio brand | Alpine | |
Application - radio model | INE-W920R | |
Cable/adapter structure | RCA | |
Car Audio features | Camera in, front speaker (stereo) connection, rear speaker (stereo) connection, stalk adapter, subwoofer (stereo) connection | |
Kit contents | kit includes 2 wires 20pin and 16pin |