+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CONV 485E-1

Automation module: converter; RS485/Ethernet; Number of ports: 1


Manufacturer: METRONIC

Manufacturer part number:
CONV 485E-1
TME Symbol:
CONV485E

Specification

Manufacturer
METRONIC
Type of automation module
converter
Kind of module
RS485/Ethernet
Number of ports
1
IP rating
IP30
Data transfer rate
115.2kbps
Body dimensions
93x57x21mm
Additional functions
with galvanic isolation
Operating temperature
-20...60°C
Gross weight141.62 g
Certificates
See other products in this category: Industrial Networks METRONIC,
*
CONV 485E-1
2 in TME stock
Net price for quantities from 1 pcs - 177.38 USDGross price for quantities from 1 pcs - 177.38 USD
Net price for quantities from 5 pcs - 161.79 USDGross price for quantities from 5 pcs - 161.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.