+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CONV 485USB

Automation module: converter; RS485/USB; Number of ports: 1

Manufacturer: METRONIC

Manufacturer part number:
CONV 485USB
TME Symbol:
CONV485USB

Specification

Manufacturer
METRONIC
Type of automation module
converter
Kind of module
RS485/USB
Number of ports
1
Data transfer rate
115.2kbps
Body dimensions
56x31x25mm
Operating temperature
0...50°C
Gross weight96.56 g
See other products in this category: Industrial Networks METRONIC,
*
CONV 485USB
0 in TME stock
Net price for quantities from 1 pcs - 37.99 USDGross price for quantities from 1 pcs - 37.99 USD
Net price for quantities from 5 pcs - 34.74 USDGross price for quantities from 5 pcs - 34.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.