+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COSBI

Cable; USB 2.0; USB C plug,both sides; nickel plated; 3m; black

Manufacturer: VENTION

Manufacturer part number:
COSBI
TME Symbol:
COSBI

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
21AWG, 30AWG
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
0.48Gbps
Power
60W
Shield structure
Al foil, braid made of copper wires, shielded twofold
Cable external diameter
3.6mm
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight82.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
COSBI
127 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 5 pcs - 6.64 USDGross price for quantities from 5 pcs - 6.64 USD
Net price for quantities from 10 pcs - 5.94 USDGross price for quantities from 10 pcs - 5.94 USD
Net price for quantities from 20 pcs - 5.24 USDGross price for quantities from 20 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)