+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

COZBF

Cable; USB 3.0; USB A plug,USB C plug; nickel plated; 1m; black


Manufacturer: VENTION

Manufacturer part number:
COZBF
TME Symbol:
COZBF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
PVC
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight53.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters VENTION,
*
COZBF
335 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 5 pcs - 3.97 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 20 pcs - 3.14 USDGross price for quantities from 20 pcs - 3.14 USD