+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COMBIPLAST | |
Type of enclosure | multipurpose | |
Dimension X | 125mm | |
Dimension Y | 180mm | |
Dimension Z | 56mm | |
Enclosure material | ABS | |
Cover material | polycarbonate | |
Enclosure description | transparent lid | |
IP rating | IP65 | |
Closing system | screwed |