+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-18-4

Enclosure: desktop; X: 275mm; Y: 200mm; Z: 83mm; ABS; grey (matt)


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-18-4
TME Symbol:
CP-18-4

Specification

Manufacturer
COMBIPLAST
Type of enclosure
desktop
Dimension X
275mm
Dimension Y
200mm
Dimension Z
83mm
D dimension
155mm
E dimension
105mm
Enclosure material
ABS
Body colour
grey (matt)
Kit contents
  • brackets for PCB fixation
  • mounting screws
Gross weight495.8 g
Certificates
See other products in this category: Desktop Enclosures COMBIPLAST,
*
CP-18-4
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.75 USDGross price for quantities from 1 pcs - 14.75 USD
Net price for quantities from 5 pcs - 12.30 USDGross price for quantities from 5 pcs - 12.30 USD
Net price for quantities from 25 pcs - 11.37 USDGross price for quantities from 25 pcs - 11.37 USD
Net price for quantities from 100 pcs - 9.83 USDGross price for quantities from 100 pcs - 9.83 USD