+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-21-148

Enclosure: for devices with displays; X: 81mm; Y: 165mm; Z: 31mm


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-21-148
TME Symbol:
CP-21-148

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for devices with displays
Dimension X
81mm
Dimension Y
165mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
grey
Panel cut out (for LCD) dimensions
55x45mm
Enclosures application
portable instruments
Version
with battery compartment
IP rating
IP43
Side colour
orange
Dimensions
Gross weight114.54 g
See other products in this category: Enclosures for Devices with Display COMBIPLAST,
*
CP-21-148
54 in TME stock
Net price for quantities from 1 pcs - 14.67 USDGross price for quantities from 1 pcs - 14.67 USD
Net price for quantities from 5 pcs - 12.23 USDGross price for quantities from 5 pcs - 12.23 USD
Net price for quantities from 25 pcs - 11.31 USDGross price for quantities from 25 pcs - 11.31 USD
Net price for quantities from 100 pcs - 9.78 USDGross price for quantities from 100 pcs - 9.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs