+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-21-22

Enclosure: for devices with displays; X: 130mm; Y: 236mm; Z: 43mm


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-21-22
TME Symbol:
CP-21-22

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for devices with displays
Dimension X
130mm
Dimension Y
236mm
Dimension Z
43mm
Enclosure material
ABS
Body colour
grey (matt)
Panel cut out (for LCD) dimensions
88x44mm
Enclosures application
portable instruments
Kit contents
  • brackets for PCB fixation
  • folding support
  • gasket
  • holes for locking screws in the form of threaded brass bushes
  • mounting screws
  • place for foil keypad
  • polycarbonate pane
Gross weight293 g
Certificates
See other products in this category: Enclosures for Devices with Display COMBIPLAST,
*
CP-21-22
7 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 5 pcs - 7.93 USDGross price for quantities from 5 pcs - 7.93 USD
Net price for quantities from 25 pcs - 7.33 USDGross price for quantities from 25 pcs - 7.33 USD
Net price for quantities from 100 pcs - 6.34 USDGross price for quantities from 100 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.