+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-22-84

Enclosure: for DIN rail mounting; Y: 90mm; X: 125mm; Z: 68.5mm


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-22-84
TME Symbol:
CP-22-84

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
125mm
Dimension Z
68.5mm
Related items
SH142H-5.08-02P, SH142H-5.08-03P
Dimensions
Gross weight117.8 g
See other products in this category: Din Rail Mounting Enclosures COMBIPLAST,
*
CP-22-84
0 in TME stock
Net price for quantities from 1 pcs - 21.56 USDGross price for quantities from 1 pcs - 21.56 USD
Net price for quantities from 5 pcs - 17.95 USDGross price for quantities from 5 pcs - 17.95 USD
Net price for quantities from 25 pcs - 16.61 USDGross price for quantities from 25 pcs - 16.61 USD
Net price for quantities from 100 pcs - 14.36 USDGross price for quantities from 100 pcs - 14.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.