+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-23-100

Enclosure: for DIN rail mounting; Y: 90mm; X: 35mm; Z: 62mm; ABS


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-23-100
TME Symbol:
CP-23-100

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
35mm
Dimension Z
62mm
Enclosure material
ABS
Number of modules
2
Gross weight37.72 g
See other products in this category: Din Rail Mounting Enclosures COMBIPLAST,
*
CP-23-100
20 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 5 pcs - 5.35 USDGross price for quantities from 5 pcs - 5.35 USD
Net price for quantities from 25 pcs - 4.95 USDGross price for quantities from 25 pcs - 4.95 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.