+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-23-106

Enclosure: for DIN rail mounting; Y: 76mm; X: 92mm; Z: 60mm; black


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-23-106
TME Symbol:
CP-23-106

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for DIN rail mounting
Dimension Y
76mm
Dimension X
92mm
Dimension Z
60mm
Body colour
black
Dimensions
Gross weight73.1 g
See other products in this category: Din Rail Mounting Enclosures COMBIPLAST,
*
CP-23-106
62 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 7.00 USD
Net price for quantities from 25 pcs - 6.49 USDGross price for quantities from 25 pcs - 6.49 USD
Net price for quantities from 100 pcs - 5.61 USDGross price for quantities from 100 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs