+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-23-83

Enclosure: for DIN rail mounting; Y: 72mm; X: 88mm; Z: 62mm; ABS


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-23-83
TME Symbol:
CP-23-83

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for DIN rail mounting
Dimension Y
72mm
Dimension X
88mm
Dimension Z
62mm
Enclosure material
ABS
Number of modules
4
Gross weight64.7 g
See other products in this category: Din Rail Mounting Enclosures COMBIPLAST,
*
CP-23-83
10 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 5 pcs - 5.37 USDGross price for quantities from 5 pcs - 5.37 USD
Net price for quantities from 25 pcs - 4.97 USDGross price for quantities from 25 pcs - 4.97 USD
Net price for quantities from 100 pcs - 4.31 USDGross price for quantities from 100 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs