+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-27-42

Enclosure: for devices with displays; A: 151mm; B: 94mm; ABS


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-27-42
TME Symbol:
CP-27-42

Specification

Manufacturer
COMBIPLAST
Type of enclosure
for devices with displays
A dimension
151mm
B dimension
94mm
Enclosure material
ABS
Panel cut out (for LCD) dimensions
123.5x43mm
Enclosures application
portable instruments
Kit contents
  • polycarbonate pane
  • screw x8
Gross weight186.6 g
Certificates
See other products in this category: Enclosures for Devices with Display COMBIPLAST,
*
CP-27-42
16 in TME stock
Net price for quantities from 1 pcs - 10.48 USDGross price for quantities from 1 pcs - 10.48 USD
Net price for quantities from 5 pcs - 8.73 USDGross price for quantities from 5 pcs - 8.73 USD
Net price for quantities from 25 pcs - 8.07 USDGross price for quantities from 25 pcs - 8.07 USD
Net price for quantities from 100 pcs - 7.75 USDGross price for quantities from 100 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts