+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-290UH-ID44

Antenna: communication; RFID; 125kHz; Øout: 46mm; Øint: 44mm; H: 3mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-290UH-ID44
TME Symbol:
CP-290UH-ID44

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
46mm
Internal diameter
44mm
Height
3mm
Inductance
0.29mH
Gross weight2.245 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-290UH-ID44
0 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.