+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of antenna | communication | |
Kind of antenna | RFID | |
Frequency | 125kHz | |
Outside diameter | 30mm | |
Internal diameter | 27mm | |
Height | 3mm | |
Inductance | 345µH |