+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-480UH-ID18

Antenna: communication; RFID; 125kHz; Øout: 25mm; Øint: 18mm; H: 2mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-480UH-ID18
TME Symbol:
CP-480UH-ID18

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
25mm
Internal diameter
18mm
Height
2mm
Inductance
480µH
Gross weight3.5 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-480UH-ID18
20 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 20 pcs - 3.19 USDGross price for quantities from 20 pcs - 3.19 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs