+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-690UH-ID60

Antenna; RFID; 125kHz; Øout: 64mm; Øint: 60mm; H: 3mm; 690uH


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-690UH-ID60
TME Symbol:
CP-690UH-ID60

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
64mm
Internal diameter
60mm
Height
3mm
Inductance
690µH
Gross weight4.067 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-690UH-ID60
0 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.