+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | overvoltage, phase asymmetry, phase failure, phase sequence, undervoltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | CP | |
Additional functions | LED status indicator | |
Kind of output 1 | NO | |
Operating temperature | -25...50°C | |
Leads | screw terminals | |
IP rating | IP20 | |
Kind of output 3 | NO | |
Kind of output 2 | NO | |
Voltage between phases (for three phase system) | 3 x 100...450V AC | |
Controlled parameter range | 3x 140V AC...300V AC |