+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-740UH-ID23

Antenna: communication; RFID; 125kHz; Øout: 28mm; Øint: 24mm; H: 3mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-740UH-ID23
TME Symbol:
CP-740UH-ID23

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
28mm
Internal diameter
24mm
Height
3mm
Inductance
0.74mH
Gross weight4.2 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-740UH-ID23
12 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs