+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SR PASSIVES | |
Type of antenna | communication | |
Kind of antenna | RFID | |
Frequency | 125kHz | |
Outside diameter | 28mm | |
Internal diameter | 24mm | |
Height | 3mm | |
Inductance | 0.95mH |